JCC15DPES

Heilind Number:SULJCC15DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DPES

Detailed Description

Introducing the JCC15DPES, a high-performance PCB connector designed for demanding applications. With a female gender and featuring two rows, this connector offers reliable connectivity in a side hole mount type with thru-hole termination method. Crafted from durable PA9T and Beryllium Copper, it ensures long-lasting performance even in harsh environments. The gold contact plating guarantees excellent conductivity, while the double-point contact type enhances signal integrity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent industry standards. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its right-angle orientation and 30 positions provide versatility in PCB layouts. The connector's compact design, with a height of 14.22mm and width of 10.16mm, saves valuable board space. Matte tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC15DPES is a reliable solution for your connectivity needs.