JCC15DPMN

Heilind Number:SULJCC15DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPMN

Detailed Description

The JCC15DPMN is a high-performance female connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. Boasting 30 positions across 2 rows, this connector offers ample connectivity options with a pitch of 2.54mm (0.1in). Its wire-wrap termination method and no-mounting mount type make for easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it's suitable for various applications. The 14.22mm (0.56in) tail length and compact dimensions of 15.49mm (0.61in) height and 10.16mm (0.4in) width make it versatile and space-efficient. Ideal for board-to-board and card-edge connections, this connector is a reliable choice for demanding PCB setups.