JCC15DPMS

Heilind Number:SULJCC15DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPMS

Detailed Description

Introducing the JCC15DPMS, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 30 positions, it offers ample connectivity options with a 2.54mm pitch. The contact material of beryllium copper with gold plating guarantees excellent signal transmission and durability. Its wire wrap termination method and side hole mount type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a slim profile of 15.49mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Trust the JCC15DPMS for high-reliability connections in your electronic systems.