JCC15DPNS

Heilind Number:SULJCC15DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPNS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPNS

Detailed Description

Introducing the JCC15DPNS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a double-point contact design and a pitch of 2.54mm, it offers seamless connectivity for demanding applications. Operating at up to 700VAC and 3A, it meets stringent power requirements. Its side-hole mount and card extender termination method make installation easy and secure. With 30 positions and a straddle orientation, it provides ample connectivity options. The connector is designed for harsh environments, with an operating temperature range of -65 to 150°C. Matte tin termination plating enhances its corrosion resistance. Perfect for high-reliability applications, the JCC15DPNS is a top choice for engineers in need of premium PCB connectivity solutions.