| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DPRH |
JCC15DPRH
| Heilind Number: | SULJCC15DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DPRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our JCC15DPRH Board To Board PCB Connector, crafted with precision using PA9T and Beryllium Copper for unparalleled performance. Designed for high-speed data transmission, this connector features a double-point contact system with Gold plating, ensuring reliable connectivity. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatility in various PCB applications. The connector's clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it guarantees durability in even the most demanding environments. Trust in the JCC15DPRH for your connectivity needs, where quality meets efficiency.

