JCC15DPRI

Heilind Number:SULJCC15DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPRI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPRI

Detailed Description

Featuring a robust design for high-reliability applications, the PA9T & Beryllium Copper Female Connector ( JCC15DPRI) is a versatile component in the realm of Board to Board PCB connectivity. With two rows and a pitch of 2.54mm, this connector offers 30 positions, each boasting a double-point contact for secure and consistent connections. The threaded mount type and straddle orientation ensure stable installation, while the card extender termination method with matte tin plating guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C and withstanding voltages up to 700 VAC, this connector is ideal for demanding environments. Crafted with precision, it features contact materials of Beryllium Copper with gold plating, ensuring both durability and signal integrity. With a tail length of .225 inches and compact dimensions of .56 x .4 inches, this connector strikes the perfect balance between performance and space efficiency. Whether in aerospace, defense, or industrial applications, the JCC15DPRI is a reliable solution for your PCB connectivity needs.