JCC15DPRS

Heilind Number:SULJCC15DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPRS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPRS

Detailed Description

Introducing SKU JCC15DPRS, a high-performance female board-to-board PCB connector designed for reliable electrical connections in demanding environments. This connector features PA9T housing and contact material made of durable beryllium copper with gold plating, ensuring optimal conductivity and corrosion resistance. With a double-point contact type and two rows of 30 positions, it facilitates secure mating with precision. The side-hole mount type and card extender termination method offer convenient installation and maintenance. Operating at a wide temperature range from -65 to 150°C, and rated for 700VAC and 3A, this connector is suitable for various applications. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB integration. The matte tin termination plating adds to its durability. Ideal for aerospace, defense, and industrial systems, this JCC15DPRS connector guarantees high reliability in critical operations.