JCC15DPSN

Heilind Number:SULJCC15DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPSN

Detailed Description

The JCC15DPSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in operation. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The double-point contact design and gold plating guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm and two rows of 30 positions each, it offers versatile connectivity options. The straight orientation and thru-hole termination make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Overall, the JCC15DPSN is a top choice for professionals in need of a reliable and efficient PCB connector.