JCC15DPSS

Heilind Number:SULJCC15DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPSS

Detailed Description

This high-performance 30-position female connector, with SKU JCC15DPSS, is meticulously designed for optimal conductivity in demanding environments. Engineered with precision, it features a double-point contact type with contacts made of resilient Beryllium Copper and plated with gold for enhanced durability and signal transmission. Operating at an amperage of 3A and voltage of 700VAC, this connector ensures reliable power and data connectivity. Its side hole mount type and thru-hole termination method offer easy and secure installation on PCBs. With a pitch of 2.54mm, it accommodates standard spacing requirements. The connector's straight orientation, .61-inch height, and .4-inch width make it suitable for various applications. Meeting stringent standards, including an operating temperature range of -65 to 150°C and termination plating of matte tin, it guarantees performance and longevity. Whether used in aerospace, telecommunications, or industrial settings, this connector is the epitome of quality and efficiency.