JCC15DPUI

Heilind Number:SULJCC15DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPUI

Detailed Description

The JCC15DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The double-point contact design and gold plating guarantee excellent conductivity and corrosion resistance. With two rows of 30 positions each, it offers ample connectivity options. The threaded, right-angle mount and thru-hole termination method provide secure and stable installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for use in industrial, aerospace, and military applications. Its compact dimensions (0.56in height, 0.4in width) make it suitable for space-constrained designs. Matte tin termination plating ensures RoHS compliance. Trust the JCC15DPUI for high-reliability connections in your critical systems.