JCC15DPUN

Heilind Number:SULJCC15DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DPUN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DPUN

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, SKU JCC15DPUN, is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of 30 double-point contacts, it offers secure connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its thru-hole termination method and right-angle orientation make it easy to install on PCBs. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 0.56" in height and 0.4" in width, saves space on the board. Termination plating with matte tin further enhances its durability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and performance.