| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DPUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DPUS |
JCC15DPUS
| Heilind Number: | SULJCC15DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DPUS, a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring PA9T and Beryllium Copper construction, it guarantees durability and efficient signal transfer. The gold-plated double-point contacts offer excellent conductivity, while the matte tin termination provides secure attachment to the PCB. With a right-angle orientation, side hole mount type, and two rows of 30 positions each, it facilitates easy and space-efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the JCC15DPUS for high-reliability performance in your electronic designs.

