JCC15DRAI

Heilind Number:SULJCC15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRAI

Detailed Description

Introducing the JCC15DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With a compact form factor and right-angle orientation, it is ideal for space-constrained installations. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated contacts and matte tin termination plating offer superior conductivity and corrosion resistance. With 30 positions across two rows and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Perfect for mission-critical systems, it is a vital component in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the JCC15DRAI.