JCC15DRAN-S93

Heilind Number:SULJCC15DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC15DRAN-S93

Detailed Description

Introducing the JCC15DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. Its 30 positions, arranged in 2 rows with a pitch of 2.54mm, allow for efficient data transmission. The female gender and right-angle orientation offer flexibility in PCB layout. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. Operating at an impressive range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial settings. With a compact form factor measuring 10.95mm in height and 8.38mm in width, it is easy to integrate into designs. Whether used in aerospace, telecommunications, or automotive applications, the JCC15DRAN-S93 delivers uncompromising performance.