JCC15DRAN

Heilind Number:SULJCC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRAN

Detailed Description

The JCC15DRAN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and two rows of 30 positions offer versatility in PCB layout. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial systems. With its compact size, measuring just 10.95mm in height and 8.38mm in width, the JCC15DRAN is easy to integrate into designs. Trust in this connector for secure and durable board-to-board connections.