JCC15DRAS

Heilind Number:SULJCC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRAS

Detailed Description

The JCC15DRAS is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, it ensures reliable connectivity even in harsh environments. Featuring a female gender and a right-angle orientation, it is ideal for space-constrained installations. The connector offers 30 positions with gold-plated contacts, providing excellent conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and data transmission. Its through-hole termination method and side hole mount type make it easy to install on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it is highly versatile. The matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for compact electronic devices. Overall, the JCC15DRAS offers high reliability and performance, making it a top choice for critical applications.