JCC15DREN

Heilind Number:SULJCC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DREN

Detailed Description

The JCC15DREN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 contacts, it offers reliable connectivity with an amperage rating of 3A and a voltage of 700VAC. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector is suitable for high-density PCB designs. The termination method is eyelet, and the contact type is full bellow, providing secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector has a straight orientation and a tail length of 5.72mm, making it easy to install. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet durable. The termination plating is matte tin, further enhancing its reliability. This connector is part of the JCC15DREN series, known for its high-quality and performance in mission-critical applications.