JCC15DRMD

Heilind Number:SULJCC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRMD

Detailed Description

Introducing the JCC15DRMD, a high-performance 2-row female PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliable connectivity. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it offers precise and secure mating. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. It features 30 positions and a tail length of 14.22mm (.56 in), making it versatile for various PCB designs. Gold contact plating provides optimal conductivity. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board and card edge connections. The JCC15DRMD is a top choice for industries requiring high reliability and performance in their electronic systems.