JCC15DRMH

Heilind Number:SULJCC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRMH

Detailed Description

Introducing the JCC15DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of 30 contact positions, terminated via wire wrap method, offer seamless connectivity. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The straight orientation and loop bellow contact type provide easy mating. At a compact height of 15.49mm and width of 9.4mm, it suits space-constrained designs. Whether for aerospace, defense, or industrial applications, the JCC15DRMH delivers exceptional performance.