JCC15DRMI

Heilind Number:SULJCC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRMI

Detailed Description

The JCC15DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 30 positions, this connector offers reliable connectivity in compact spaces. Constructed with PA9T and Beryllium Copper, it ensures durability and excellent electrical conductivity. The termination method of wire wrap and contact plating of gold further enhance its reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. The straight orientation and threaded mount type make installation easy and secure. The connector's loop bellow contact type and matte tin termination plating meet industry standards for performance and quality. Ideal for high-reliability applications, the JCC15DRMI is a top choice for engineers and designers seeking a dependable board-to-board connectivity solution.