JCC15DRMS-S288

Heilind Number:SULJCC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRMS-S288

Detailed Description

This PA9T & Beryllium Copper connector, SKU JCC15DRMS-S288, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a female gender with two rows of contacts, it offers a secure side hole mount with a card extender termination method. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation provide efficient connectivity in a compact form factor. With 30 positions and a tail length of 13.84mm (.545 in), it accommodates multiple connections. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's height of 15.49mm (.61 in) and width of 9.4mm (.37 in) offer versatility in PCB layouts. Termination plating with matte tin ensures solderability. As part of the hi-rel category, the JCC15DRMS-S288 connector guarantees long-term performance in critical applications.