| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DRMT |
JCC15DRMT
| Heilind Number: | SULJCC15DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DRMT, a high-performance PCB connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper and gold plating, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and wire wrap termination method, it offers secure and reliable connections. The Loop Bellow contact type and straight orientation allow for efficient signal transmission. With 30 positions and a voltage rating of 700 VAC, it meets the needs of complex electronic systems. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust the JCC15DRMT for high-reliability board-to-board and card edge connections.

