JCC15DRSD

Heilind Number:SULJCC15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRSD

Detailed Description

Introducing the JCC15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in any environment. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 30 female contacts, each with gold plating for optimal conductivity. Its clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Engineered for durability, it operates flawlessly in temperatures ranging from -65 to 150°C. The straight orientation, compact dimensions of 15.49mm height and 9.4mm width, and a tail length of 4.83mm make it space-efficient. Ideal for industrial, aerospace, and telecommunications applications, the JCC15DRSD is a reliable connectivity solution for your projects.