| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DRSH |
JCC15DRSH
| Heilind Number: | SULJCC15DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 30 positions each, spaced at a pitch of 2.54mm. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With Matte Tin termination plating, it offers excellent solderability. The JCC15DRSH is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.

