JCC15DRSI

Heilind Number:SULJCC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRSI

Detailed Description

Introducing the JCC15DRSI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision using PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a gender-specific female configuration with two rows and a threaded mount type, installation is secure and straightforward. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees low impedance and superior signal integrity. Each of the 30 loop bellow contact positions offers a pitch of 2.54mm (.1in) and a tail length of 4.83mm (.19in), perfect for precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. With its compact dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it's space-efficient without compromising performance. The termination plating of Matte Tin ensures long-term reliability. Whether it's for industrial, aerospace, or telecommunications systems, the JCC15DRSI is the perfect solution for your connectivity needs.