JCC15DRSS

Heilind Number:SULJCC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRSS

Detailed Description

Introducing the JCC15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The gold-plated Beryllium Copper contacts guarantee low contact resistance and superior conductivity. With two rows of 30 positions each, it offers ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh operating conditions. Its straight orientation and loop bellow contact type further enhance its versatility. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating ensuring long-term durability, the JCC15DRSS is the perfect choice for high-reliability connectivity solutions in aerospace, defense, and industrial applications.