JCC15DRST

Heilind Number:SULJCC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRST

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the SKU JCC15DRST connector is designed for high-performance applications. With a current rating of 3A and a voltage tolerance of up to 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 30 positions, offers secure connectivity in threaded mountings. The termination method of thru-hole soldering guarantees durable attachment to the PCB. Gold-plated contacts on a loop bellow design provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the demands of harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained installations. Suitable for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.