JCC15DRTH-S13

Heilind Number:SULJCC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRTH-S13

Detailed Description

The JCC15DRTH-S13 is a high-performance board-to-board PCB connector designed for female gender applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 30 positions, this connector ensures secure and reliable connectivity. Its contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity. The contact type is Full Bellow, enhancing signal transmission efficiency. Suitable for use in demanding environments, it has a wide operating temperature range of -65 to 150°C. The connector is designed for clearance hole mount type and termination via card extender, with a tail length of 4.7mm (.185 in) for easy installation. With a voltage rating of 700 VAC and amperage of 3A, it meets high-power transmission needs. The connector's compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Its termination plating with matte tin ensures long-term durability. In addition, the JCC15DRTHS13 is RoHS compliant, meeting environmental standards. Trust in this connector for high-reliability connections in your PCB designs.