JCC15DRTI-S13

Heilind Number:SULJCC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRTI-S13

Detailed Description

Introducing the JCC15DRTI-S13, a high-performance board-to-board PCB connector specifically designed for demanding industrial applications. Featuring PA9T housing and precision-crafted beryllium copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm (.1 in) and 30 positions spread across two rows, it offers ample connectivity options. The threaded mounting and card extender termination method guarantee secure and stable installation. Operating at an impressive voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in a wide range of settings. The full bellow contact design and straddle orientation further enhance its performance. With a compact size (connector height of 10.95mm, connector width of 8.38mm) and a tail length of 4.7mm (.185 in), it is ideal for space-constrained applications. Matte tin termination plating ensures durability and longevity. Trust the JCC15DRTI-S13 for your critical connectivity needs.