JCC15DRTI-S93

Heilind Number:SULJCC15DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC15DRTI-S93

Detailed Description

Introducing the JCC15DRTI-S93, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. Operating at up to 700VAC and 3A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation guarantee reliable performance. With 30 positions and a termination method of thru-hole, it offers versatility in PCB assembly. Featuring a threaded mount type and matte tin termination plating, it ensures easy and secure installation. With an operating temperature range of -65 to 150°C, it is reliable in harsh environments. The compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Designed for hi-rel applications, it meets the most stringent quality standards. Upgrade your PCB connections with the JCC15DRTI-S93 for unparalleled performance and reliability.