JCC15DRTS

Heilind Number:SULJCC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DRTS

Detailed Description

The JCC15DRTS PCB connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a female gender and two rows, it offers versatility in connectivity. The side hole mount type and thru-hole termination method provide easy installation onto circuit boards. Featuring gold contact plating and a full bellow contact type, it guarantees efficient signal transmission with a current rating of 3A and a voltage rating of 700VAC. With 30 positions, it accommodates multiple connections, while its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. The matte tin termination plating ensures durability and longevity. Ideal for high-reliability applications, this connector is a dependable choice for your electronic projects.