JCC15DRXH

Heilind Number:SULJCC15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRXH

Detailed Description

The JCC15DRXH is a high-performance PCB connector designed for demanding applications where reliability is paramount. Featuring a rugged construction with PA9T housing and beryllium copper contacts, this connector ensures optimal signal transmission in even the harshest environments. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The two-row, 30-position design offers ample connectivity options, while the straight orientation and clearance hole mount type make installation easy. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C guarantees reliable performance in extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the JCC15DRXH is a trusted solution for high-reliability connectivity needs.