JCC15DRXI

Heilind Number:SULJCC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRXI

Detailed Description

Introducing the JCC15DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in various environments. The female gender and threaded mount type offer secure installation, while the through-hole termination method simplifies assembly. Boasting a contact material of Beryllium Copper with gold plating, it guarantees optimal signal transmission and corrosion resistance. The connector's 30 positions with two rows, along with a pitch of 2.54mm, accommodate multiple connections with precision. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 150°C, it is suitable for harsh industrial settings. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width ensure efficient PCB integration. Additionally, the matte tin termination plating enhances durability. Trusted for its quality and performance, the JCC15DRXI is ideal for aerospace, defense, and other hi-rel applications. Elevate your connectivity solutions with this essential component.