| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DRYH |
JCC15DRYH
| Heilind Number: | SULJCC15DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DRYH |
| ECAD Model: |
Specifications
Detailed Description
The JCC15DRYH connector features a robust design, combining PA9T and Beryllium Copper for durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power applications. This female connector offers 30 positions across two rows, with a 2.54mm pitch for easy integration. Its straight orientation and thru-hole termination method make installation straightforward. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. Ideal for board-to-board and card edge connections, the JCC15DRYH is a reliable choice for demanding electronic systems.

