JCC15DRYS

Heilind Number:SULJCC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DRYS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DRYS

Detailed Description

The JCC15DRYS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. This female connector has two rows with a pitch of 2.54mm (.1 in) and 30 positions, allowing for efficient PCB connectivity. Its side hole mount and thru-hole termination method make installation easy. The contact material is Beryllium Copper with gold plating for enhanced conductivity and durability. Operating temperature range of -65 to 150°C ensures stability in extreme conditions. The connector's straight orientation, full bellow contact type, and tail length of 11.18mm (.44 in) provide a secure and stable connection. With matte tin termination plating, it meets industry standards for reliability. Ideal for use in aerospace, defense, and industrial applications, the JCC15DRYS is a dependable solution for your connectivity needs.