JCC15DSXH

Heilind Number:SULJCC15DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DSXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DSXH
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DSXH

Detailed Description

Introducing the JCC15DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 15 gold-plated contact positions, this connector ensures reliable signal transmission in high-voltage environments up to 700VAC. Featuring beryllium copper contacts and matte tin termination plating, it offers exceptional durability and conductivity, even in extreme operating temperatures ranging from -65 to 150°C. The straight orientation and clearance hole mount type make installation easy, while the full bellow contact type guarantees optimal connectivity. With a connector height of 10.95mm (.431in) and a compact width of 8.38mm (.33in), the JCC15DSXH is ideal for space-constrained designs. Trust in this connector for your critical applications in aerospace, defense, and industrial sectors.