JCC15DSXI

Heilind Number:SULJCC15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DSXI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DSXI

Detailed Description

Introducing the JCC15DSXI, a high-performance Female Board-to-Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power and signal transmission. The Full Bellow contact type and Gold plating guarantee low contact resistance and high durability. Its 15 positions, 1 row design, and 2.54mm pitch offer versatile connectivity options. The Threaded mount type and Thru Hole termination method provide secure PCB attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. The Matte Tin termination plating ensures solderability. Perfect for aerospace, military, and industrial applications, the JCC15DSXI sets a new standard in performance and reliability.