JCC15DTAD

Heilind Number:SULJCC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTAD

Detailed Description

Introducing the JCC15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount make for easy and secure installation. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the JCC15DTAD sets a new standard in connectivity.