JCC15DTAN

Heilind Number:SULJCC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTAN

Detailed Description

Introducing the JCC15DTAN, a high-performance female connector designed for demanding applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a voltage rating of 700 VAC and a current capacity of 3 A, it is perfect for power and signal transmission. The two rows of 30 gold-plated contacts with Loop Bellow design guarantee low contact resistance and optimal signal integrity. Featuring a right-angle orientation and thru-hole termination method, installation is easy and secure. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various industries. Its compact size, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating ensuring durability, the JCC15DTAN is a trusted solution for Board to Board and Card Edge connections.