JCC15DTAS

Heilind Number:SULJCC15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTAS

Detailed Description

Introducing the JCC15DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and 30 positions accommodate complex connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating provides durability and longevity. Trust the JCC15DTAS for your critical connectivity needs.