JCC15DTAT

Heilind Number:SULJCC15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTAT

Detailed Description

Introducing the JCC15DTAT, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage withstand of 700 VAC, it guarantees safe and efficient power transmission. The threaded mount type and thru-hole termination method offer secure attachment to circuit boards. Gold-plated contacts and loop bellow design provide excellent conductivity and signal integrity. With 30 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Whether in aerospace, defense, or telecommunications, the JCC15DTAT is the perfect choice for reliable and high-speed data transmission.