JCC15DTBD-S189

Heilind Number:SULJCC15DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DTBD-S189

Detailed Description

The JCC15DTBD-S189 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. It is engineered with PA9T and Beryllium Copper materials, offering exceptional durability and conductivity. With a contact plating of gold, it guarantees optimal signal transmission. The loop bellow contact type and right-angle orientation provide flexibility in installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. It has 30 positions, each with a termination method of thru-hole and termination plating of matte tin. With a tail length of 4.57mm and a compact connector height of 15.49mm, it is ideal for space-constrained applications. The JCC15DTBD-S189 connector ensures high reliability and performance in harsh conditions, making it a vital component in aerospace, defense, and industrial electronics.