JCC15DTBT

Heilind Number:SULJCC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTBT

Detailed Description

Introducing our SKU JCC15DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust connectivity. With a female gender and two rows, it offers versatility in assembly. Featuring a threaded mount type and thru-hole termination method, installation is secure. The contact material, Beryllium Copper, plated with Gold, guarantees reliable signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 150°C, it meets stringent requirements. The loop bellow contact type and right-angle orientation further enhance connectivity. Boasting 30 positions and a tail length of 4.57mm, it provides ample connectivity options. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. Its termination plating of Matte Tin ensures durability. Classified under the category of high-quality board-to-board PCB connectors, it is perfect for applications where reliability is paramount. Please note, this product is not hi-rel certified. Elevate your connectivity solutions with the JCC15DTBT.