JCC15DTKD

Heilind Number:SULJCC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTKD

Detailed Description

Introducing the JCC15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A, voltage handling up to 700VAC, and operating temperatures ranging from -65°C to 150°C, it is perfect for industrial and aerospace systems. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and longevity. This connector, with 30 positions in a dual-row layout, offers ample connectivity options. Its loop bellow contact type and straight orientation provide easy and secure mating. With a pitch of 2.54mm (.1 in) and a compact design, it is ideal for space-constrained PCB layouts. Trust the JCC15DTKD for high-reliability connections in your critical electronic systems.