JCC15DTKI

Heilind Number:SULJCC15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTKI

Detailed Description

JCC15DTKI features a robust construction using PA9T and Beryllium Copper, offering high durability and reliable performance. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector is designed for secure power transmission in demanding environments. Its two rows of contacts, threaded mount type, and thru-hole termination method ensure easy and stable installation on PCBs. The Beryllium Copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The loop bellow contact type and straight orientation, along with 30 positions, provide versatile connectivity options. Measuring at .61in in height and 9.4mm in width, with a pitch of 2.54mm, it offers a compact yet efficient solution for board-to-board and card edge connections. The matte tin termination plating adds further protection against environmental factors. Despite its high reliability and performance, this connector is not classified as hi_rel. The acronym JCC15DTKI signifies its unique identification within the product range. Upgrade your connectivity solutions with the JCC15DTKI connector.