JCC15DTKN

Heilind Number:SULJCC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DTKN

Detailed Description

Introducing the JCC15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures robust connectivity. Featuring a female gender, two rows, and a contact orientation of straight, it offers versatility in assembly. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The termination method of thru hole and termination plating of matte tin ensure secure attachment to the PCB. With a pitch of 2.54mm, it allows for precise positioning on the board. Boasting 30 positions and a tail length of 4.83mm, it accommodates multiple connections. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for applications in aerospace, defense, and industrial sectors, this connector, with its Hi-Rel performance, guarantees durability and performance excellence. Experience seamless connectivity with the JCC15DTKN.