JCC15DTMH

Heilind Number:SULJCC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTMH

Detailed Description

Introducing the JCC15DTMH, a high-performance connector featuring PA9T and Beryllium Copper construction for exceptional durability. Designed for female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of Beryllium Copper and gold plating, it offers superior conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its loop bellow contact type and right-angle orientation provide flexibility in installation. With 30 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures longevity. Ideal for board-to-board PCB and card edge connections, the JCC15DTMH is a top choice for demanding projects.