| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DTMI |
JCC15DTMI
| Heilind Number: | SULJCC15DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and right-angle orientation offer easy installation in tight spaces. Gold contact plating guarantees low contact resistance and long-term durability. With 30 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its operating temperature range of -65 to 150°C makes it ideal for harsh environments. Trust the JCC15DTMI for secure and efficient board-to-board connections in your electronic systems.

