JCC15DTMN

Heilind Number:SULJCC15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTMN

Detailed Description

Introducing the JCC15DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 30 gold-plated contacts made of beryllium copper, guaranteeing excellent conductivity and durability. The loop bellow contact type and right angle orientation allow for secure and space-saving connections. With its thru-hole termination method and matte tin plating, it ensures easy and reliable soldering. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for high-reliability applications, the JCC15DTMN is the ultimate choice for your connectivity needs.