JCC15DTMT

Heilind Number:SULJCC15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTMT

Detailed Description

Introducing the JCC15DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts made of PA9T and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The threaded mount type and right-angle orientation offer secure and space-saving installation options. With a pitch of 2.54 mm (.1 in) and a tail length of 6.35 mm (.25 in), it provides easy connectivity on the PCB. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its matte tin termination plating ensures solderability. Ideal for high-reliability applications, the JCC15DTMT is a versatile solution for your connectivity needs.